Nexperia, 10V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 169-7196
- Mfr. Part No.:
- BZX585-C10,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7196
- Mfr. Part No.:
- BZX585-C10,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 10V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 200nA | |
| Dimensions | 1.25 x 0.85 x 0.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 6.0mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 10V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 200nA | ||
Dimensions 1.25 x 0.85 x 0.65mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 6.0mV/K | ||
