Diodes Inc, 3V Zener Diode 4% 500 mW SMT 2-Pin SOD-323F

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0767
Mfr. Part No.:
DDZ3V0ASF-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Zener Voltage

3V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

4%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

120Ω

Maximum Reverse Leakage Current

50µA

Dimensions

1.8 x 1.35 x 0.75mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C