ROHM, 5.1V Zener Diode 2% 100 mW SMT 2-Pin EMD
- RS Stock No.:
- 169-0442
- Mfr. Part No.:
- EDZTE615.1B
- Brand:
- ROHM
Discontinued
- RS Stock No.:
- 169-0442
- Mfr. Part No.:
- EDZTE615.1B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage | 5.1V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 100 mW | |
| Package Type | EMD | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 5.1V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 100 mW | ||
Package Type EMD | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- JP
Zener Diodes 150mW, EDZ, EDZC Series, ROHM
Zener Diodes, ROHM Semiconductor
Related links
- ROHM, 5.1V Zener Diode 500 mW SMT 2-Pin TUMD
- ROHM, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 5.1V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 3.6V Zener Diode 3% 150 mW SMT 2-Pin EMD
- ROHM, 5.1V Zener Diode 1 W SMT 2-Pin SOD-123
- ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 6.335V Zener Diode 2.5% 100 mW SMT 2-Pin SMD0603B
