- RS Stock No.:
- 168-3483
- Mfr. Part No.:
- DZ2705600L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3483
- Mfr. Part No.:
- DZ2705600L
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 120mW, DZ27 Series, Panasonic
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 120 mW |
Package Type | SSSMini2 F4 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 1 x 0.6 x 0.47mm |
Typical Voltage Temperature Coefficient | 1.6mV/°C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 168-3483
- Mfr. Part No.:
- DZ2705600L
- Brand:
- Panasonic