onsemi, 3.9V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1929
Mfr. Part No.:
BZX85C3V9
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

3.9V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

60mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C