Nexperia, 15V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)

Discontinued
RS Stock No.:
166-1382
Mfr. Part No.:
BZV90-C15,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1.5 W

Package Type

SOT-223 (SC-73)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

4

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

6.7 x 3.7 x 1.7mm

Typical Voltage Temperature Coefficient

11.4mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C