Nexperia, 27V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)
- RS Stock No.:
- 166-1374
- Mfr. Part No.:
- BZV90-C27,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1374
- Mfr. Part No.:
- BZV90-C27,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 27V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1.5 W | |
| Package Type | SOT-223 (SC-73) | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 4 | |
| Test Current | 2mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 23.4mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 27V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1.5 W | ||
Package Type SOT-223 (SC-73) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 4 | ||
Test Current 2mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 23.4mV/°C | ||
