Nexperia, 43V Zener Diode 5% 300 mW SMT 2-Pin UMD

Subtotal (1 reel of 3000 units)*

£9.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.003£9.00

*price indicative

RS Stock No.:
166-1356
Mfr. Part No.:
BZX384-C43,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

43V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

41.2mV/°C