Nexperia, 11V Zener Diode 5% 300 mW SMT 2-Pin UMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1350
Mfr. Part No.:
BZX384-C11,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

11V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

7.4mV/°C