Diodes Inc Dual, 24V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0437
Mfr. Part No.:
AZ23C24-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Zener Voltage

24V

Diode Configuration

Common Anode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

ESD Suppressor

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

220Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.09%/°C

COO (Country of Origin):
CN