Nexperia, 5.3V Zener Diode 4% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 165-8780
- Mfr. Part No.:
- PLVA653A,215
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8780
- Mfr. Part No.:
- PLVA653A,215
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 5.3V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | SOT-23 | |
| Zener Type | Avalanche | |
| Zener Voltage Tolerance | 4% | |
| Pin Count | 3 | |
| Test Current | 0.25mA | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 3 x 1.4 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | 1.6mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 5.3V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Avalanche | ||
Zener Voltage Tolerance 4% | ||
Pin Count 3 | ||
Test Current 0.25mA | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 3 x 1.4 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 1.6mV/K | ||
- COO (Country of Origin):
- CN
