Nexperia, 5.6V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 165-8636
- Mfr. Part No.:
- BZX384-B5V6,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8636
- Mfr. Part No.:
- BZX384-B5V6,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 5.6V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 1.8 x 1.35 x 1.1mm | |
| Typical Voltage Temperature Coefficient | 1.2mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 5.6V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 1.8 x 1.35 x 1.1mm | ||
Typical Voltage Temperature Coefficient 1.2mV/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
