Vishay, 39V Zener Diode 10% 1 W SMT 2-Pin SMA
- RS Stock No.:
- 165-2532
- Mfr. Part No.:
- SML4754
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1800)
£0.156
(exc. VAT)
£0.187
(inc. VAT)
- RS Stock No.:
- 165-2532
- Mfr. Part No.:
- SML4754
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 39V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Package Type | SMA | |
| Zener Voltage Tolerance | 10% | |
| Pin Count | 2 | |
| Test Current | 6.5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 39V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type SMA | ||
Zener Voltage Tolerance 10% | ||
Pin Count 2 | ||
Test Current 6.5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Zener Diodes 1W, SML47xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor

