Vishay, 39V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- RS Stock No.:
- 165-2980
- Mfr. Part No.:
- SML4754A-E3/61
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-2980
- Mfr. Part No.:
- SML4754A-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 39V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | DO-214AC (SMA) | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 6.5mA | |
| Maximum Zener Impedance | 60Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 5.2 x 2.67 x 2.67mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 39V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type DO-214AC (SMA) | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 6.5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 5.2 x 2.67 x 2.67mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 1W, GLL47xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay, 39V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 15V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 16V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 24V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 12V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 18V Zener Diode 5% 1 W SMT 2-Pin DO-214AC
- Vishay, 8.2V Zener Diode 10% 1 W SMT 2-Pin DO-214AC
- Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin DO-214AC
