onsemi, 36V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- RS Stock No.:
- 163-1962
- Mfr. Part No.:
- 1SMA5938BT3G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1962
- Mfr. Part No.:
- 1SMA5938BT3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 36V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1.5 W | |
| Package Type | SMA | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 10.4mA | |
| Maximum Zener Impedance | 38Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 4.57 x 2.92 x 2.05mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 36V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1.5 W | ||
Package Type SMA | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 10.4mA | ||
Maximum Zener Impedance 38Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 4.57 x 2.92 x 2.05mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
