onsemi, 5.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23

Discontinued
RS Stock No.:
163-1224
Mfr. Part No.:
SZMMBZ5232BLT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Maximum Zener Impedance

11Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Priced to Clear

Yes

COO (Country of Origin):
CN

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor



Zener Diodes, ON Semiconductor

Related links