onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 163-0821
- Mfr. Part No.:
- SZMMSZ5246ET1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-0821
- Mfr. Part No.:
- SZMMSZ5246ET1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 16V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 7.8mA | |
| Maximum Zener Impedance | 17Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 2.84 x 1.8 x 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 16V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 7.8mA | ||
Maximum Zener Impedance 17Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 2.84 x 1.8 x 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
