Nexperia Dual, 3.6V Zener Diode, Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB

Subtotal (1 pack of 100 units)*

£6.80

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£0.068£6.80

*price indicative

Packaging Options:
RS Stock No.:
153-2915
Mfr. Part No.:
BZB84-B3V6,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

3.6V

Diode Configuration

Dual

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Power Dissipation

300 mW

Package Type

SOT-23, TO-236AB

Zener Type

General Purpose

Zener Voltage Tolerance

±2%

Pin Count

3

Test Current

5mA

Maximum Reverse Leakage Current

5µA

Dimensions

3 x 1.4 x 1mm

Forward Voltage

0.9V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

Maximum Operating Temperature

+150 °C

Forward Current

200mA

Dual Zener diodes, General-purpose Zener diodes in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Non-repetitive peak reverse power dissipation: ≤ 40 W
Small plastic package suitable for surface-mounted design
Total power dissipation: ≤ 300 mW
Dual common anode configuration
Two tolerance series:
B = +-2 pct and C = +-5 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 75 V (E24 range)
General regulation functions