Nexperia Dual, 10V Zener Diode, Dual ±2% 250 mW SMT 5-Pin SOT-353, TSSOP
- RS Stock No.:
- 153-2909
- Mfr. Part No.:
- PZU10DB2,115
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-2909
- Mfr. Part No.:
- PZU10DB2,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Dual | |
| Nominal Zener Voltage | 10V | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | SOT-353, TSSOP | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | ±2% | |
| Pin Count | 5 | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 0.1µA | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Automotive Standard | AEC-Q101 | |
| Maximum Operating Temperature | +150 °C | |
| Forward Current | 200mA | |
| Forward Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Dual | ||
Nominal Zener Voltage 10V | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-353, TSSOP | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±2% | ||
Pin Count 5 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 0.1µA | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -55 °C | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature +150 °C | ||
Forward Current 200mA | ||
Forward Voltage 1.1V | ||
Dual Zener diodes, Dual isolated general-purpose Zener diodes in SOT353 (SC-88A) very small Surface-Mounted Device (SMD) standard plastic and dark-green plastic packages.
Non-repetitive peak reverse power dissipation: PZSM = 40 W
Dual isolated diodes configuration
Total power dissipation: Ptot ≤ 250 mW
Small standard plastic package suitable for surface-mounted design
Tolerance series:
B2: approximately +-2 pct
Small dark-green, halogen-free plastic package suitable for surface-mounted design
Wide working voltage range:
nominal 2.7 V to 24 V
AEC-Q101 qualified
General regulation functions
Dual isolated diodes configuration
Total power dissipation: Ptot ≤ 250 mW
Small standard plastic package suitable for surface-mounted design
Tolerance series:
B2: approximately +-2 pct
Small dark-green, halogen-free plastic package suitable for surface-mounted design
Wide working voltage range:
nominal 2.7 V to 24 V
AEC-Q101 qualified
General regulation functions
