Nexperia, 36V Zener Diode ±2% 250 mW SMT 2-Pin DFN1006, SOD-882
- RS Stock No.:
- 153-2858
- Mfr. Part No.:
- PZU36BL,315
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-2858
- Mfr. Part No.:
- PZU36BL,315
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 36V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | DFN1006, SOD-882 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | ±2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 1.02 x 0.62 x 0.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Voltage | 1.1V | |
| Maximum Operating Temperature | +150 °C | |
| Automotive Standard | AEC-Q101 | |
| Forward Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 36V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type DFN1006, SOD-882 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 1.02 x 0.62 x 0.5mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Voltage 1.1V | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q101 | ||
Forward Current 200mA | ||
Single Zener diodes, General-purpose Zener diodes in SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: PZSM ≤ 40 W
Low reverse current IR range
Total power dissipation: Ptot ≤ 250 mW
Small plastic package suitable for surface-mounted design
Tolerance series:
B: approximately +-5 pct,
B2: approximately +-2 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 36 V (E24 range)
General regulation functions
Low reverse current IR range
Total power dissipation: Ptot ≤ 250 mW
Small plastic package suitable for surface-mounted design
Tolerance series:
B: approximately +-5 pct,
B2: approximately +-2 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 36 V (E24 range)
General regulation functions
