Nexperia, 22V Zener Diode ±2% 250 mW SMT 3-Pin SOT-23, TO-236AB
- RS Stock No.:
- 153-2831
- Mfr. Part No.:
- BZX84-B22,235
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 153-2831
- Mfr. Part No.:
- BZX84-B22,235
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 22V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | SOT-23, TO-236AB | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | ±2% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Reverse Leakage Current | 0.05µA | |
| Dimensions | 3 x 1.4 x 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Operating Temperature | +150 °C | |
| Forward Voltage | 0.9V | |
| Minimum Operating Temperature | -55 °C | |
| Forward Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 22V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23, TO-236AB | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±2% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 0.05µA | ||
Dimensions 3 x 1.4 x 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature +150 °C | ||
Forward Voltage 0.9V | ||
Minimum Operating Temperature -55 °C | ||
Forward Current 200mA | ||
Voltage regulator diodes, Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ±1 % (BZX84-A), ±2 % (BZX84-B) and approximately ±5 % (BZX84-C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4Vto75 V.
Total power dissipation: ≤ 250 mW
Three tolerance series: ±1%, ±2% and approximately ±5%
AEC-Q101 qualified
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: ≤ 40 W
General regulation functions
Three tolerance series: ±1%, ±2% and approximately ±5%
AEC-Q101 qualified
Working voltage range: nominal 2.4 V to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: ≤ 40 W
General regulation functions
