Nexperia, 30V Zener Diode ±5% 550 mW SMT 2-Pin SC-90, SOD-323F

Discontinued
RS Stock No.:
151-2751
Mfr. Part No.:
BZX84J-C30,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

30V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

550 mW

Package Type

SC-90, SOD-323F

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Dimensions

1.8 x 1.35 x 0.8mm

Forward Voltage

1.1V

Minimum Operating Temperature

-55 °C

Forward Current

250mA

Typical Voltage Temperature Coefficient

29.4mV/K

Automotive Standard

AEC-Q101

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN
Single Zener diodes, General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Non-repetitive peak reverse power dissipation: ≤ 40 W
Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Total power dissipation: ≤ 550 mW
Two tolerance series: ±2 % and ±5 %
AEC-Q101 qualified
Low differential resistance
Small plastic package suitable for surface-mounted design