ROHM, 6.6V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 148-6775
- Mfr. Part No.:
- BZX84C6V2LT116
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 148-6775
- Mfr. Part No.:
- BZX84C6V2LT116
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 6.6V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 3.1 x 1.5 x 1.15mm | |
| Typical Voltage Temperature Coefficient | 3.8 (Maximum)mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.6V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 3.1 x 1.5 x 1.15mm | ||
Typical Voltage Temperature Coefficient 3.8 (Maximum)mV/°C | ||
Maximum Operating Temperature +150 °C | ||
High reliability
Small mold type
Small mold type
