ROHM, 22.47V Zener Diode 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 146-9407
- Mfr. Part No.:
- EDZVT2R22B
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-9407
- Mfr. Part No.:
- EDZVT2R22B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage | 22.47V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 150 mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.25 x 0.85 x 0.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 22.47V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 150 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 100Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.25 x 0.85 x 0.7mm | ||
Maximum Operating Temperature +150 °C | ||
Ultra-small 2-pin mini mold high-density surface mount type
(EMD2)High reliability
Mounting possible by automated chip mount
(EMD2)High reliability
Mounting possible by automated chip mount
