onsemi, 3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 146-2012
- Mfr. Part No.:
- MM3Z3V0C
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 146-2012
- Mfr. Part No.:
- MM3Z3V0C
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 3V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323F | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 89Ω | |
| Maximum Reverse Leakage Current | 9µA | |
| Dimensions | 1.3 x 1.7 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 3V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323F | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 89Ω | ||
Maximum Reverse Leakage Current 9µA | ||
Dimensions 1.3 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
