Nexperia, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-523

Subtotal (1 reel of 3000 units)*

£30.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.01£30.00

*price indicative

RS Stock No.:
146-0906
Mfr. Part No.:
BZX585-C6V8
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

6.8V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.25 x 0.85 x 0.65mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

3mV/K

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN