onsemi, 6.8V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

Subtotal (1 bag of 1000 units)*

£39.00

(exc. VAT)

£47.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
1000 +£0.039£39.00

*price indicative

RS Stock No.:
145-5404
Mfr. Part No.:
BZX85C6V8
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

6.8V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

35mA

Maximum Zener Impedance

3.5Ω

Maximum Reverse Leakage Current

1µA

Dimensions

2.72 (Dia.) x 5.2mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN