onsemi, 9.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 145-4704
- Mfr. Part No.:
- MMSZ9V1T1G
- Brand:
- onsemi
Subtotal (1 reel of 3000 units)*
£66.00
(exc. VAT)
£78.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.022 | £66.00 |
*price indicative
- RS Stock No.:
- 145-4704
- Mfr. Part No.:
- MMSZ9V1T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage | 9.1V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 2.69 x 1.6 x 1.12mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 9.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 2.69 x 1.6 x 1.12mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Related links
- onsemi, 9.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 9.1V Zener Diode 3% 500 mW SMT 2-Pin SOD-123
- onsemi, 9.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 2.4V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 28V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
