onsemi, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Bulk discount available

Subtotal (1 reel of 3000 units)*

£57.00

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000£0.019£57.00
6000 +£0.017£51.00

*price indicative

RS Stock No.:
145-3878
Mfr. Part No.:
MMSZ2V7T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

2.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

20µA

Dimensions

2.69 x 1.6 x 1.12mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123


Zener Diodes, ON Semiconductor

Related links