onsemi, 9.1V Zener Diode 6% 300 mW SMT 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£78.00

(exc. VAT)

£93.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.026£78.00

*price indicative

RS Stock No.:
145-4091
Mfr. Part No.:
BZX84C9V1LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

5.4mV/°C

Maximum Operating Temperature

+150 °C