onsemi, 2.4V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£39.00

(exc. VAT)

£48.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.013£39.00

*price indicative

RS Stock No.:
145-3431
Mfr. Part No.:
SZMMBZ5221BLT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Nominal Zener Voltage

2.4V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

20mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

100µA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN