onsemi, 6.2V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 145-3083
- Mfr. Part No.:
- MM3Z6V2T1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3083
- Mfr. Part No.:
- MM3Z6V2T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage | 6.2V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 6% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 1.8 x 1.35 x 1mm | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 3.7mV/K | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 6.2V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 1.8 x 1.35 x 1mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 3.7mV/K | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
