Vishay, 15V Zener Diode 6% 500 mW SMT QuadroMELF SOD-80
- RS Stock No.:
- 145-2329
- Mfr. Part No.:
- BZT55C15-GS08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2329
- Mfr. Part No.:
- BZT55C15-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Nominal Zener Voltage | 15V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | QuadroMELF SOD-80 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 6% | |
| Test Current | 1 mA, 5mA | |
| Maximum Zener Impedance | <30Ω | |
| Maximum Reverse Leakage Current | <100 (25°C) nA, 2 (150°C) μA | |
| Dimensions | 3.7 (L) x 1.6 (H)mm | |
| Maximum Operating Temperature | +175 °C | |
| Forward Current | 200mA | |
| Typical Voltage Temperature Coefficient | 0.03 → 0.11%/K | |
| Forward Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 15V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type QuadroMELF SOD-80 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 6% | ||
Test Current 1 mA, 5mA | ||
Maximum Zener Impedance <30Ω | ||
Maximum Reverse Leakage Current <100 (25°C) nA, 2 (150°C) μA | ||
Dimensions 3.7 (L) x 1.6 (H)mm | ||
Maximum Operating Temperature +175 °C | ||
Forward Current 200mA | ||
Typical Voltage Temperature Coefficient 0.03 → 0.11%/K | ||
Forward Voltage 1.5V | ||
- COO (Country of Origin):
- CN
