Vishay, 20V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Subtotal (1 reel of 2500 units)*

£25.00

(exc. VAT)

£25.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.01£25.00

*price indicative

RS Stock No.:
145-2302
Mfr. Part No.:
TZMC20-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

20V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.11%/K

COO (Country of Origin):
CN

Zener Diodes 500mW, TZM Series, Vishay Semiconductor


Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor