Vishay, 13V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2270
Mfr. Part No.:
BZM55B13-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

13V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

<26Ω

Maximum Reverse Leakage Current

<2µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.11%/K