Vishay, 33V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 145-2142
- Mfr. Part No.:
- TZMC33-GS08
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£25.00
(exc. VAT)
£25.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.01 | £25.00 |
*price indicative
- RS Stock No.:
- 145-2142
- Mfr. Part No.:
- TZMC33-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 33V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | MiniMELF | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3.7 x 1.6 x 1.6mm | |
| Typical Voltage Temperature Coefficient | 0.08%/°C | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 33V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Typical Voltage Temperature Coefficient 0.08%/°C | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -65 °C | ||
