Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 145-2136
- Mfr. Part No.:
- MMSZ4688-E3-08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2136
- Mfr. Part No.:
- MMSZ4688-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.7V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 0.05mA | |
| Maximum Reverse Leakage Current | 10µA | |
| Dimensions | 2.85 x 1.7 x 1.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 0.05mA | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
