Vishay, 5.6V Zener Diode 7% 500 mW SMT 2-Pin SOD-123

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2089
Mfr. Part No.:
BZT52C5V6-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

5.6V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

1 mA, 5mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C