Vishay, 28V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2054
Mfr. Part No.:
TZM5255B-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

28V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

4.5mA

Maximum Zener Impedance

44Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.091%/K