Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin SOD-123

Stock information currently inaccessible
RS Stock No.:
145-1908
Mfr. Part No.:
BZT52C4V7-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

1 mA, 5mA

Maximum Zener Impedance

70Ω

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN