- RS Stock No.:
- 133-2902
- Mfr. Part No.:
- TDZVTR12
- Brand:
- ROHM
650 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.233
(exc. VAT)
£0.28
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.233 | £11.65 |
250 - 450 | £0.213 | £10.65 |
500 - 2450 | £0.208 | £10.40 |
2500 - 4950 | £0.202 | £10.10 |
5000 + | £0.197 | £9.85 |
*price indicative |
- RS Stock No.:
- 133-2902
- Mfr. Part No.:
- TDZVTR12
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 500mW, TDZ, TFZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323HE |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.1 x 1.5 x 0.8mm |
Forward Current | 10mA |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 133-2902
- Mfr. Part No.:
- TDZVTR12
- Brand:
- ROHM
Related links
- ROHM, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 13V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 24V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 12V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 11V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 16V Zener Diode 500 mW SMT 2-Pin SOD-323HE