onsemi, 6.2V Zener Diode 3.2 W SMT 2-Pin Case 457-04
- RS Stock No.:
- 124-9928
- Mfr. Part No.:
- 1PMT5920BT1G
- Brand:
- ON Semiconductor
Image representative of range
Subtotal (1 reel of 3000 units)*
£117.00
(exc. VAT)
£141.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.039 | £117.00 |
*price indicative
- RS Stock No.:
- 124-9928
- Mfr. Part No.:
- 1PMT5920BT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Nominal Zener Voltage | 6.2V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 3.2 W | |
| Package Type | Case 457-04 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current | 60.5mA | |
| Maximum Zener Impedance | 2 Ω, 200Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 2.18 x 2.05 x 1.15mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Nominal Zener Voltage 6.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 3.2 W | ||
Package Type Case 457-04 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current 60.5mA | ||
Maximum Zener Impedance 2 Ω, 200Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.18 x 2.05 x 1.15mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
