Diodes Inc Dual, 3V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 122-0003
- Mfr. Part No.:
- AZ23C3V0-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 122-0003
- Mfr. Part No.:
- AZ23C3V0-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Zener Voltage | 3V | |
| Diode Configuration | Common Anode | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOT-23 | |
| Zener Type | ESD Suppressor | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 500Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Typical Voltage Temperature Coefficient | -0.06%/°C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Zener Voltage 3V | ||
Diode Configuration Common Anode | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type ESD Suppressor | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 500Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Typical Voltage Temperature Coefficient -0.06%/°C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
