onsemi 1, 5.1 V Zener Diode, Single 1 W Through Hole 2-Pin DO-41

Get a bulk buy discount

Add 1000 more to save 18%

View bulk pricing options

Subtotal (1 bag of 100 units)*

£6.40

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900£0.064£6.40-
1000 - 4900£0.052£5.2018%
5000 - 9900£0.04£4.0037%
10000 +£0.035£3.5045%

*price indicative

Packaging Options:
RS Stock No.:
838-667
Mfr. Part No.:
1N4744A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.1V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-41

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

49mA

Maximum Zener Impedance

7Ω

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Length

5.2mm

Series

1N4758A

Diameter

2.72mm

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi Zener diode is designed for voltage regulation. It effectively maintains a stable output voltage under varying load conditions, ensuring optimal circuit functionality.

Power dissipation rated at 17 Watts for reliable operation

Temperature range between −65°C to +200°C accommodates diverse environments

Minimal Zener impedance enhances device performance during operation

Leakage current maintained at a maximum of 0.25 mA ensures energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy