Magnatec, 13V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 812-493
- Mfr. Part No.:
- BZX85C13V
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-493
- Mfr. Part No.:
- BZX85C13V
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Nominal Zener Voltage | 13V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1.3 W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 400Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 2.5 (Dia.) x 4.1mm | |
| Typical Voltage Temperature Coefficient | 0.05 %/°C, 0.085 %/°C | |
| Maximum Operating Temperature | +175 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Nominal Zener Voltage 13V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1.3 W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 400Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 2.5 (Dia.) x 4.1mm | ||
Typical Voltage Temperature Coefficient 0.05 %/°C, 0.085 %/°C | ||
Maximum Operating Temperature +175 °C | ||
Priced to Clear Yes | ||
