onsemi 1, 6.2 V Voltage Regulator, Single Zener Diode 500 mW 5 % Surface 2-Pin SOD-323
- RS Stock No.:
- 765-313
- Mfr. Part No.:
- MM3Z6V2T1G
- Brand:
- onsemi
Add 2000 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
£5.40
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 04 October 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 1800 | £0.027 | £5.40 | - |
| 2000 - 9800 | £0.022 | £4.40 | 18% |
| 10000 - 19800 | £0.017 | £3.40 | 37% |
| 20000 + | £0.015 | £3.00 | 44% |
*price indicative
- RS Stock No.:
- 765-313
- Mfr. Part No.:
- MM3Z6V2T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single Zener Diode | |
| Product Type | Voltage Regulator | |
| Nominal Zener Voltage Vz | 6.2V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-323 | |
| Zener Type | Surface Mount | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 3μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.55mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.25mm | |
| Series | MM3Z | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.4mV/K | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single Zener Diode | ||
Product Type Voltage Regulator | ||
Nominal Zener Voltage Vz 6.2V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-323 | ||
Zener Type Surface Mount | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 10Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 3μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Length 2.55mm | ||
Height 900μm | ||
Standards/Approvals RoHS Compliant | ||
Width 1.25mm | ||
Series MM3Z | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.4mV/K | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 1 Single Zener Diode 500 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 2 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin DO-35
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- ROHM 1 Single 200 mW Surface 2-Pin SOD-323
