onsemi 1, 5.6 V Zener Diode, Single 300 mW 7 % Surface 3-Pin SOT-23
- RS Stock No.:
- 765-288
- Mfr. Part No.:
- BZX84C5V6LT1G
- Brand:
- onsemi
Add 2000 more to save £8.00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
£4.40
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 26 November 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 1800 | £0.022 | £4.40 | - |
| 2000 - 9800 | £0.018 | £3.60 | £8.00 |
| 10000 - 19800 | £0.014 | £2.80 | £80.00 |
| 20000 + | £0.012 | £2.40 | £200.00 |
*price indicative
- RS Stock No.:
- 765-288
- Mfr. Part No.:
- BZX84C5V6LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.6V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 7% | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Series | BZX84CxxxLT1G | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 0.25mV/°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.6V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 7% | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Series BZX84CxxxLT1G | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 0.25mV/°C | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 1 Single 300 mW 7 % Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 7 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 2 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 7 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 300 mW Surface 2-Pin SOD
- DiodesZetex 1 Single 300 mW 7 % Surface 2-Pin SOD-523
- onsemi 1 Single 225 mW 7 % Surface 3-Pin SOT-23
