DiodesZetex 1, 12 V Zener Diode, Single 500 mW Surface 2-Pin SOD
- RS Stock No.:
- 718-567
- Mfr. Part No.:
- BZT52C12-13-F
- Brand:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.21
(exc. VAT)
£0.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,615 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.042 | £0.21 |
| 125 - 495 | £0.028 | £0.14 |
| 500 + | £0.016 | £0.08 |
*price indicative
- RS Stock No.:
- 718-567
- Mfr. Part No.:
- BZT52C12-13-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 12V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD | |
| Zener Type | Surface Mount | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 150Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.35mm | |
| Series | BZT52C2V0 | |
| Width | 1.7mm | |
| Length | 2.85mm | |
| Typical Voltage Temperature Coefficient | 10mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 12V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD | ||
Zener Type Surface Mount | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 150Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 150°C | ||
Height 1.35mm | ||
Series BZT52C2V0 | ||
Width 1.7mm | ||
Length 2.85mm | ||
Typical Voltage Temperature Coefficient 10mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex Surface mount Zener diode designed for voltage regulation applications. With a power dissipation capability of 500mW and constructed using Planar die technology, this diode is well-suited for modern electronic devices requiring stable voltage levels. Its Compact SOD123 packaging ensures efficient use of space on PCBs, making it especially Ideal for automated assembly processes. The product supports a wide operating temperature range from -65°C to +150°C, ensuring reliability under various environmental conditions. Being qualified to AEC-Q101 standards, it stands out for high reliability, catering to automotive applications where performance is critical.
Planar die construction provides reliable performance and stability
500mW power dissipation ensures efficient voltage regulation
Qualified to AEC-Q101 standards, ensuring high reliability for automotive applications
Totally lead-free and RoHS compliant, promoting environmental sustainability
Operation range from -65°C to +150°C allows versatility in diverse applications
Cathode band polarity simplifies circuit integration
Matte tin finish on terminals ensures excellent solderability and durability
Related links
- DiodesZetex 1 Single 500 mW Surface 2-Pin SOD
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 2.5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 7 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 500 mW 7 % Surface 2-Pin SOD-123
- DiodesZetex 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- DiodesZetex 1 Single 500 mW 5 % Surface 2-Pin SOD-123
