Nexperia, 11V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 509-734
- Mfr. Part No.:
- BZX79-C11,113
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-734
- Mfr. Part No.:
- BZX79-C11,113
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 11V | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 4.25 x 1.85 x 1.85mm | |
| Maximum Operating Temperature | +200 °C | |
| Typical Voltage Temperature Coefficient | 7.4mV/°C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 11V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 4.25 x 1.85 x 1.85mm | ||
Maximum Operating Temperature +200 °C | ||
Typical Voltage Temperature Coefficient 7.4mV/°C | ||
Minimum Operating Temperature -65 °C | ||
