Nexperia, 7.5V Zener Diode 5% 300 mW SMT 2-Pin UMD
- RS Stock No.:
- 509-396
- Mfr. Part No.:
- BZX384-C7V5,115
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 pack of 200 units)*
£15.40
(exc. VAT)
£18.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | £0.077 | £15.40 |
| 1000 - 1800 | £0.071 | £14.20 |
| 2000 - 4800 | £0.067 | £13.40 |
| 5000 - 9800 | £0.062 | £12.40 |
| 10000 + | £0.057 | £11.40 |
*price indicative
- RS Stock No.:
- 509-396
- Mfr. Part No.:
- BZX384-C7V5,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 7.5V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | UMD | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 1.8 x 1.35 x 1.05mm | |
| Typical Voltage Temperature Coefficient | 4mV/°C | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 7.5V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type UMD | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 1.8 x 1.35 x 1.05mm | ||
Typical Voltage Temperature Coefficient 4mV/°C | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
